Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1553 WU005
Order Code4814650
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,342.720 |
| 5+ | NT$1,264.670 |
| 10+ | NT$1,201.630 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$1,342.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1553 WU005
Order Code4814650
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialPVC
Jacket ColourWhite, Blue
Wire Gauge20AWG
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.72mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
White, Blue
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Metric)
30.48m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
1.72mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001