Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1636 BK005Copy
Manufacturer Standard Lead Time16 weeks
Order Code2291053
Your Part Number
16 In Stock
9 more incoming. You can reserve stock now
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,315.540 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
NT$5,315.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1636 BK005Copy
Manufacturer Standard Lead Time16 weeks
Order Code2291053
Technical Datasheet
Jacket MaterialEPR Rubber
Jacket ColourBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size65 x 36AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
Conductor Area CSA0.829mm²
Voltage Rating5kV
Conductor MaterialTinned Copper
External Diameter3.48mm
Approval Specification-
Product Range-
Product Overview
The 1636 BK005 is a 100ft 18AWG black Test Lead Hook-up Wire with stranded tinned copper conductor and EPR rubber insulation. This wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- 12.8lbs Maximum pull tension
- 1.14mm Insulation thickness
Applications
Automation & Process Control, Microwave, Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
EPR Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
5kV
External Diameter
3.48mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
65 x 36AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.829mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8165
