Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2842/19 WH001..Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814662
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$19,130.540 |
| 5+ | NT$18,747.870 |
| 10+ | NT$18,365.210 |
| 25+ | NT$17,982.550 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
NT$19,130.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2842/19 WH001..Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814662
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge28AWG
No. of Max Strands x Strand Size19 x 40AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating250Vrms
Conductor MaterialSilver Plated Copper
External Diameter0.686mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 40AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
250Vrms
External Diameter
0.686mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
