Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 3075 GR001Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 1199084 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,209.590 |
| 5+ | NT$9,623.440 |
| 10+ | NT$9,430.970 |
| 25+ | NT$9,238.500 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
NT$10,209.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 3075 GR001Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 1199084 |
| Technical Datasheet | |
| No. of Max Strands x Strand Size | 16 x 0.255mm |
| Reel Length (Metric) | 304.8m |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | 0.816mm² |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1015 and CSA TEW-105 specification
- Operating temperature range -20°C to 105°C
- Tinned stranded copper conductors
Technical Specifications
| No. of Max Strands x Strand Size | 16 x 0.255mm |
|---|---|
| Reel Length (Imperial) | 1000ft |
| SVHC | No SVHC (04-Feb-2026) |
| Reel Length (Metric) | 304.8m |
|---|---|
| Conductor Area CSA | 0.816mm² |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.4906 |
