Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3466C SL005Copy
Manufacturer Standard Lead Time17 weeks
Order Code2290643
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$18,464.460 |
| 2+ | NT$17,038.400 |
| 5+ | NT$16,001.020 |
| 10+ | NT$15,579.580 |
| 25+ | NT$15,267.990 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
NT$18,464.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3466C SL005Copy
Manufacturer Standard Lead Time17 weeks
Order Code2290643
Technical Datasheet
Cable ShieldingScreened
No. of Cores6Core
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 0.13mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.13mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
5.13mm
Product Range
-
No. of Cores
6Core
Conductor Area CSA
0.08mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.13mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0904
