Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No470215YY GE321Copy
Manufacturer Standard Lead Time19 weeks
Order Code2947502
Product RangePro-Met Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,276.840 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
NT$3,276.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No470215YY GE321Copy
Manufacturer Standard Lead Time19 weeks
Order Code2947502
Product RangePro-Met Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge15AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size28 x 0.3mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.18mm
Voltage Rating300V
Product RangePro-Met Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pro-Met® unshielded line of flexible industrial cable impervious to oils and resistant to UV damage. This cable is suitable for use at food & beverage, medical devices, industrial automation, commercial electronics, automotive and defence/aerospace, precision control sensors, multi axis motion control, control panels, motor speed controls, machine cutting tools and temperature controllers.
- 2 conductor and 1.5mm² conductor size
- Stranded bare copper conductors with grey (RAL 7001) jacket
- Rated up to 1M flex cycles
- Temperature range from -30°C to +70°C (dynamic)/-40°C to +80°C (static)
- Bending radius (unshielded) is 10 x OD (occasional movement) and 6 x OD (fixed installation)
- Good UV resistance, chemical resistance & flexibility
Applications
Industrial, Food & Drink, Medical, Industrial Automation, Automotive, Aerospace, Defence, Military
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
15AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
6.18mm
Product Range
Pro-Met Series
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
28 x 0.3mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.163
