Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No470315CY CL321Copy
Order Code2947504
Product RangePro-Met Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$14,052.450 |
| 2+ | NT$13,890.610 |
| 5+ | NT$13,469.780 |
| 10+ | NT$13,439.050 |
| 25+ | NT$13,421.070 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$14,052.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No470315CY CL321Copy
Order Code2947504
Product RangePro-Met Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge15AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourTransparent
No. of Max Strands x Strand Size28 x 0.3mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.28mm
Voltage Rating300V
Product RangePro-Met Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Pro-Met® shielded line of flexible industrial cable impervious to oils and resistant to UV damage. This cable is suitable for use at food & beverage, medical devices, industrial automation, commercial electronics, automotive and defence/aerospace, precision control sensors, multi axis motion control, control panels, motor speed controls, machine cutting tools and temperature controllers.
- 3 conductor and 1.5mm² conductor size
- Stranded bare copper conductors with transparent jacket
- Rated up to 1M flex cycles
- Temperature range from -30°C to +70°C (dynamic)/-40°C to +80°C (static)
- Bending radius (shielded) is 20 x OD (occasional movement) and 6 x OD (fixed installation)
- Good UV resistance, chemical resistance & flexibility
Applications
Industrial, Food & Drink, Medical, Industrial Automation, Automotive, Aerospace, Defence, Military
Technical Specifications
Cable Shielding
Screened
Wire Gauge
15AWG
Reel Length (Imperial)
164ft
Jacket Colour
Transparent
Conductor Material
Copper
External Diameter
9.28mm
Product Range
Pro-Met Series
No. of Cores
3Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
28 x 0.3mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.238
