Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5129/19C SL001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4209250
Product RangeXtra Guard 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$863,144.330 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
NT$863,144.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5129/19C SL001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4209250
Product RangeXtra Guard 1 Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs19 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 0.25mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter13.5mm
Product RangeXtra Guard 1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
5129/19C SL001 is a high performance, 300V Xtra guard® 1 Supra-Shield® foil/braid for general-purpose applications.
- Stranding tinned copper conductors: 7/30AWG (7 x 0.25mm), insulation thickness: 0.010 (0.25mm)
- 19 pair twisted, 12.88mm nominal diameter, 0.81mm jacket thickness
- Operating temperature range from –30°C to +80°C (AWM), –30°C to +105°C (CM)
- Unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces
- Slate colour, 1000ft cable length
- Provides exceptional protection against EMI interference When Supra-Shield is specified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Xtra Guard 1 Series
No. of Pairs
19 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.25mm
Jacket Material
PVC
External Diameter
13.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):76.7809
