Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5855/7 WH001..Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814694
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$29,381.640 |
| 5+ | NT$28,794.250 |
| 10+ | NT$28,206.360 |
| 25+ | NT$27,618.980 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
NT$29,381.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5855/7 WH001..Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814694
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600Vrms
Conductor MaterialSilver Plated Copper
External Diameter1.27mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
200°C
Voltage Rating
600Vrms
External Diameter
1.27mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
