Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6826 BK005.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4814705
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,792.170 |
| 5+ | NT$3,318.040 |
| 10+ | NT$2,749.350 |
| 25+ | NT$2,464.780 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$3,792.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6826 BK005.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4814705
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialMPPE
Jacket ColourBlack
Wire Gauge17AWG
No. of Max Strands x Strand Size19 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Operating Temperature Max110°C
Conductor Area CSA-
Voltage Rating300Vrms
Conductor MaterialBare Copper
External Diameter1.68mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 30AWG
Reel Length (Metric)
30.48m
Conductor Area CSA
-
Conductor Material
Bare Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Material
MPPE
Wire Gauge
17AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
110°C
Voltage Rating
300Vrms
External Diameter
1.68mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
