Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No78344 SL001Copy
Manufacturer Standard Lead Time22 weeks
Order Code4221184
Product RangeEcoGen EcoCable Mini Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$120,355.310 |
| 5+ | NT$117,948.210 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$120,355.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No78344 SL001Copy
Manufacturer Standard Lead Time22 weeks
Order Code4221184
Product RangeEcoGen EcoCable Mini Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge20AWG
Conductor Area CSA0.616mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourSlate
No. of Max Strands x Strand Size19 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialMPPE
External Diameter4.98mm
Voltage Rating300V
Product RangeEcoGen EcoCable Mini Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
4.98mm
Product Range
EcoGen EcoCable Mini Series
No. of Cores
4Core
Conductor Area CSA
0.616mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 32AWG
Jacket Material
MPPE
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.5675
