Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No79258 SL001Copy
Manufacturer Standard Lead Time22 weeks
Order Code4221185
Product RangeEcoGen EcoFlex Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$157,432.440 |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
NT$157,432.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No79258 SL001Copy
Manufacturer Standard Lead Time22 weeks
Order Code4221185
Product RangeEcoGen EcoFlex Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialMPPE
External Diameter5.03mm
Voltage Rating600V
Product RangeEcoGen EcoFlex Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
5.03mm
Product Range
EcoGen EcoFlex Series
No. of Cores
4Core
Conductor Area CSA
0.14mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 34AWG
Jacket Material
MPPE
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.3398
