Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No80014 SL005Copy
Manufacturer Standard Lead Time18 weeks
Order Code2504591
Product RangeEcoGen EcoFlex PUR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,306.790 |
| 5+ | NT$8,140.660 |
| 10+ | NT$7,974.520 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
NT$8,306.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No80014 SL005Copy
Manufacturer Standard Lead Time18 weeks
Order Code2504591
Product RangeEcoGen EcoFlex PUR Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge22AWG
Conductor Area CSA0.382mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPU
External Diameter4.37mm
Voltage Rating600V
Product RangeEcoGen EcoFlex PUR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 80014 SL005 is a 2-core Unshielded Cable with tinned copper conductor, mPPE insulator and a slate PUR zero halogen jacket. The EcoFlex® sunlight-resistant PUR cable provides 8+ million flex cycles in tough application conditions while saving space and reducing weight. The EcoGen™ products contain no halogens, phthalates or heavy metals. It provides abrasion, UV and oil resistance of a tough halogen-free polyurethane jacket in a flex cable that's up to 40% smaller and 44% lighter than other 600V continuous flex cables.
- CPR: Not Yet Qualified
- Flexible at low temperatures
- Bend radius 4X (static) and 6X (dynamic)
- 11.8lbs Maximum pull tension
- 0.17µH/ft Nominal inductance
- 15.3Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
4.37mm
Product Range
EcoGen EcoFlex PUR Series
No. of Cores
2Core
Conductor Area CSA
0.382mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
PU
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.862
