Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No805058B
Order Code1457817
Product RangeFIT® series
Your Part Number
No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No805058B
Order Code1457817
Product RangeFIT® series
Technical Datasheet
Cord ColourBlack
Cord MaterialPolyester
Tensile Strength50lb
Width2.2mm
Thickness0.36mm
Reel Length (Metric)457m
MIL Spec ClassA-A-52081-E-3
MIL Spec FinishE
Product RangeFIT® series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cord Colour
Black
Tensile Strength
50lb
Thickness
0.36mm
MIL Spec Class
A-A-52081-E-3
Product Range
FIT® series
Cord Material
Polyester
Width
2.2mm
Reel Length (Metric)
457m
MIL Spec Finish
E
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39261000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231