Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9059B BK005Copy
Manufacturer Standard Lead Time4 weeks
Order Code4843971
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,188.570 |
| 5+ | NT$3,124.940 |
| 10+ | NT$3,060.870 |
| 25+ | NT$2,997.240 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
NT$3,188.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9059B BK005Copy
Manufacturer Standard Lead Time4 weeks
Order Code4843971
Technical Datasheet
Coaxial Cable TypeRG59B
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
External Diameter6.15mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge23AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coaxial Cable Type
RG59B
Reel Length (Imperial)
100ft
External Diameter
6.15mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
23AWG
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9484
