Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoB953033Copy
Order Code1923993
Product RangePro-Tekt Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$247.060 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$247.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB953033Copy
Order Code1923993
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.67mm
Voltage Rating300V
Product RangePro-Tekt Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Pro-Tekt braid shield multiconductor cables from Alpha Wire provide rugged, reliable, high performance in demanding applications. This cable feature a unique premium grade PVC insulation and jacket that makes routing of the cable easier in small, tight space. Pro-Tekt is ideal for applications ranging from industrial process controls and machine tools to medical electronics and motor supplies.
- CPR: Not Yet Qualified
- IEC EN 60332-1, IEC EN 60332-2, UL CM, UL AWM 2464 VW-1 approval standards
- 2 to 70 conductors
- 0.09 to 1.23mm² (28-16AWG)
- Stranded tinned copper conductors with premium grey PVC jacket
- Tinned copper drain wire sized the same as cable conductors
- Working voltage of 300V
- Nylon ripcord
- UV resistant
- Available in 50, 100, 500, 1000m length
- Operating temperature ranges is -30°C to +80°C (AWM) and -30°C to +105°C (CM)
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
4.67mm
Product Range
Pro-Tekt Series
No. of Cores
3Core
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
