Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoB953042 GE034Copy
Manufacturer Standard Lead Time16 weeks
Order Code2894194
Product RangePro-Tekt Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$59,563.640 |
| 5+ | NT$54,492.350 |
| 10+ | NT$48,441.870 |
Price for:1 Reel: (1640ft/500m)
Minimum: 1
Multiple: 1
NT$59,563.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB953042 GE034Copy
Manufacturer Standard Lead Time16 weeks
Order Code2894194
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.52mm
Voltage Rating300V
Product RangePro-Tekt Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The B953042 GE034 from Alpha Wire is a 500m reel of Pro-Tekt™ High Performance 300V Foil Screened Multicore Cable featuring a unique, premium-grade PVC insulation and jacket that makes routing of cable easier in small, tight spaces. This rugged, reliable cable is designed to meet the demands of challenging applications.
- Four stranded tinned copper conductors
- Wire size 24 AWG (0.23 mm<sup>2</sup>)
- Stranding 7 x 0.20 mm (7x32)
- Premium PVC insulation
- Aluminium/polyester foil screen, with 25% overlap and foil facing inward
- Tinned copper drain wire and nylon ripcord
- Premium grey PVC jacket
- Insulation thickness 0.25 mm (0.010")
- Jacket thickness 0.81 mm (0.032")
- Nominal outer diarmeter 4.52 mm (0.178")
- Bend radius 10X cable diameter
- UV resistant
- Voltage rating 300 V
- Operating temperature range –30°C to +80°C (AWM); –30°C to +105°C (CM, CMG)
- IEC EN 60332-1, IEC EN 60332-2, UL CM, UL AWM 2464 VW-1, CSA CMG FT4
- UL recognized, CSA certified, CE compliant
Applications
Industrial, Computers & Computer Peripherals, Medical
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1640ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
4.52mm
Product Range
Pro-Tekt Series
No. of Cores
4Core
Conductor Area CSA
0.23mm²
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.11
