Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoB953152 GE321..Copy
Manufacturer Standard Lead Time8 weeks
Order Code4814780
Product RangePro-Tekt Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,785.840 |
| 5+ | NT$7,630.300 |
| 10+ | NT$7,474.320 |
| 25+ | NT$7,318.780 |
Price for:1 Reel: (164.04ft/50m)
Minimum: 1
Multiple: 1
NT$7,785.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB953152 GE321..Copy
Manufacturer Standard Lead Time8 weeks
Order Code4814780
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores15Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)164.04ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.96mm
Voltage Rating300Vrms
Product RangePro-Tekt Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
164.04ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
6.96mm
Product Range
Pro-Tekt Series
No. of Cores
15Core
Conductor Area CSA
-
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300Vrms
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
