Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoB953204 GE321Copy
Manufacturer Standard Lead Time4 weeks
Order Code4843982
Product RangePro-Tekt Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15,243.360 |
| 5+ | NT$14,938.470 |
| 10+ | NT$14,633.570 |
| 25+ | NT$14,328.680 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$15,243.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB953204 GE321Copy
Manufacturer Standard Lead Time4 weeks
Order Code4843982
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores20Core
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.31mm
Voltage Rating300V
Product RangePro-Tekt Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
8.31mm
Product Range
Pro-Tekt Series
No. of Cores
20Core
Conductor Area CSA
0.23mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.0999
