Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoB955032 GECopy
Manufacturer Standard Lead Time14 weeks
Order Code1923984
Product RangePro-Tekt Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$229.970 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$229.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB955032 GECopy
Manufacturer Standard Lead Time14 weeks
Order Code1923984
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge20AWG
Conductor Area CSA0.56mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.64mm
Voltage Rating300V
Product RangePro-Tekt Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Pro-Tekt foil screen multicore cables from Alpha Wire provide rugged, reliable, high performance in demanding applications. This cable features a unique premium grade PVC insulation and jacket that makes routing of the cable easier in small, tight space. Pro-Tekt is ideal for applications ranging from industrial process controls to computer peripherals and medical electronics.
- CPR: Not Yet Qualified
- Stranded 20 AWG (0.56 mm²) tinned copper cores
- Premium PVC insulation
- Aluminium/polyester foil screen, with 25% overlap and foil facing inward
- Tinned copper drain wire and nylon ripcord
- Premium grey PVC jacket
- UV resistant
- Operating temperature range is –30°C to +80°C (AWM); –30°C to +105°C (CM)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
5.64mm
Product Range
Pro-Tekt Series
No. of Cores
3Core
Conductor Area CSA
0.56mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
