Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoB957061 GE321Copy
Manufacturer Standard Lead Time16 weeks
Order Code2894205
Product RangePro-Tekt Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$11,741.390 |
| 5+ | NT$10,886.590 |
| 10+ | NT$9,819.140 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
NT$11,741.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB957061 GE321Copy
Manufacturer Standard Lead Time16 weeks
Order Code2894205
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores6Core
Wire Gauge16AWG
Conductor Area CSA1.23mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size19 x 0.29mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.69mm
Voltage Rating300V
Product RangePro-Tekt Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
8.69mm
Product Range
Pro-Tekt Series
No. of Cores
6Core
Conductor Area CSA
1.23mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
19 x 0.29mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.84
