Print Page
FNT1/2 BK008..
Sleeving, Flexible Liquid Tight, PVC (Polyvinylchloride), Black, 16.3 mm, 7.62 m, 25 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoFNT1/2 BK008..Copy
Manufacturer Standard Lead Time5 weeks
Order Code4243207
Product RangeFIT FNT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$2,971.200 |
| 5+ | NT$2,508.820 |
| 10+ | NT$2,400.510 |
| 25+ | NT$2,353.210 |
| 50+ | NT$2,305.910 |
| 100+ | NT$2,258.610 |
Price for:1 Reel: (25ft/7.62m)
Minimum: 1
Multiple: 1
NT$2,971.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFNT1/2 BK008..Copy
Manufacturer Standard Lead Time5 weeks
Order Code4243207
Product RangeFIT FNT Series
Technical Datasheet
Internal Diameter16.3mm
Length - Metric7.62m
Length - Imperial25ft
Product RangeFIT FNT Series
Technical Specifications
Internal Diameter
16.3mm
Length - Imperial
25ft
Length - Metric
7.62m
Product Range
FIT FNT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907
