Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoM3902 BK002Copy
Manufacturer Standard Lead Time8 weeks
Order Code4813994
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$37,547.890 |
| 5+ | NT$36,797.140 |
| 10+ | NT$36,045.950 |
| 25+ | NT$35,294.770 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$37,547.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM3902 BK002Copy
Manufacturer Standard Lead Time8 weeks
Order Code4813994
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge10AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.97mm
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter6.71mm
Voltage Rating600Vrms
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
10AWG
Reel Length (Imperial)
500ft
Jacket Colour
Black
Conductor Material
Bare Copper
External Diameter
6.71mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.97mm
Jacket Material
PVC
Voltage Rating
600Vrms
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
