Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoP10516 BK001.
Order Code4814646
Product RangeFIT PVC 105 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,971.540 |
| 5+ | NT$3,892.290 |
| 10+ | NT$3,812.590 |
| 25+ | NT$3,733.340 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$3,971.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoP10516 BK001.
Order Code4814646
Product RangeFIT PVC 105 Series
Technical Datasheet
Sleeving / Tubing TypeNon-Shrinkable
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter1.55mm
Length - Metric305m
Length - Imperial1000ft
Product RangeFIT PVC 105 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Non-Shrinkable
Sleeving Colour
Black
Length - Metric
305m
Product Range
FIT PVC 105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
1.55mm
Length - Imperial
1000ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001