Print Page
PF1308 BK005.
Sleeving, Flexible, Fibreglass / PVC (Polyvinylchloride), Black, 3.28 mm, 30.5 m, 100 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPF1308 BK005.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4721073
Product RangeFIT PIF 130 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,866.180 |
| 5+ | NT$3,191.980 |
| 10+ | NT$2,939.840 |
| 25+ | NT$2,881.050 |
| 50+ | NT$2,822.250 |
| 100+ | NT$2,763.450 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
NT$3,866.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPF1308 BK005.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4721073
Product RangeFIT PIF 130 Series
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialFibreglass / PVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter3.28mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT PIF 130 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT PIF 130 Series
Sleeving Material
Fibreglass / PVC (Polyvinylchloride)
Internal Diameter
3.28mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
