Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoRK11K1120A4CCopy
Order Code1191744
Product RangeRK11 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRK11K1120A4CCopy
Order Code1191744
Product RangeRK11 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating50mW
Resistance Tolerance± 20%
Product RangeRK11 Series
Potentiometer MountingThrough Hole
Shaft Diameter5.4mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length17mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyMetal Foil
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length27.6mm
Product Width11mm
Product Height16.6mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The RK11K1120A4C is a 10kΩ 50mW 1-turn 1-gang horizontal mounting Rotary Potentiometer with screwdriver slot and logarithmic track taper. This is a RK11K series rotary potentiometer features sealed units for flow soldering and bush mounting for overall stability.
- 300° Mechanical rotation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Track Resistance
10kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
17mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
27.6mm
Product Height
16.6mm
Operating Temperature Max
-
No. of Turns
1Turns
Power Rating
50mW
Product Range
RK11 Series
Shaft Diameter
5.4mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
11mm
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
