Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSPPH110800Copy
Order Code1435767
Product RangeSPPH1 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPPH110800Copy
Order Code1435767
Product RangeSPPH1 Series
Technical Datasheet
Product RangeSPPH1 Series
Contact ConfigurationDPDT
Switch OperationOff-On
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The SPPH110800 is a 1.5mm double-pole PCB Travel Vertical Pushbutton Switch with non shorting changeover timing and standard knob style. This SPPH1 series switch supports latching operation and straight terminal type.
- 2N (+1, -0.7N) Operating force
- 20mΩ/40mΩ Maximum contact resistance (initial performance/after lifetime)
- 2.5mm Total travel
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Product Range
SPPH1 Series
Switch Operation
Off-On
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Contact Configuration
DPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451
