Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSPUN191400Copy
Order Code1123855
Product RangeSPUN Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPUN191400Copy
Order Code1123855
Product RangeSPUN Series
Technical Datasheet
Product RangeSPUN Series
Contact ConfigurationDPDT
Switch OperationOff-On
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The SPUN series from Alps are push button switches available in SMD and snap-in terminals. These are 2.5mm travel, large horizontal type switches suitable for multiple circuits. Typical applications include FP-TV and DVD players.
- 2 pole configuration
- Maximum rating of 0.1A at 30VDC for standard and 1A at 25VDC for medium current switches
- Initial contact resistance of 20mohm maximum
- Latching
- Operating force of 2N
- PC board mounting
- Non shorting change over timing
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Audio
Technical Specifications
Product Range
SPUN Series
Switch Operation
Off-On
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Contact Configuration
DPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002908
