Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSSSS925800
Order Code1123882
Product RangeSSSS9 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSSSS925800
Order Code1123882
Product RangeSSSS9 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeSSSS9 Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationHorizontal
Product Overview
The SSSS925800 is a Slide Switch with DPDT contact configuration and through-hole switch mounting. The Mid-size general purpose type well established for user friendliness. The switch is suitable for use with FP-TV, DVD player, health care, robot and industrial machines, home appliances, telephone and facsimile applications.
- 2mm Travel
- 4mm Actuator length
- 2 Poles
- Standard mounting method
- Non-shorting changeover timing
- Manual DIP soldering
Applications
Industrial, Medical
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
12V
Switch Operation
-
Product Range
SSSS9 Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794