Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTECH
Manufacturer Part NoKUE340
Order Code4565847
Product RangeKUE Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,567.570 |
| 5+ | NT$1,485.160 |
| 10+ | NT$1,410.940 |
| 25+ | NT$1,344.890 |
| 50+ | NT$1,278.840 |
| 100+ | NT$1,220.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,567.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoKUE340
Order Code4565847
Product RangeKUE Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max40A
IP / NEMA Rating-
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeDIN Rail Mount, Panel Mount
Approvals / StandardsCE, cULus
Product RangeKUE Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
40A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, cULus
SVHC
To Be Advised
Contact Voltage AC Max
600V
IP / NEMA Rating
-
Switch Disconnector Mounting Type
DIN Rail Mount, Panel Mount
Product Range
KUE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165246