Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part NoS11Copy
Manufacturer Standard Lead Time12 weeks
Order Code4565604
Your Part Number
12 In Stock
Need more?
12 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$328.220 |
| 5+ | NT$328.060 |
| 10+ | NT$327.890 |
| 20+ | NT$319.520 |
| 50+ | NT$311.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$328.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Switch Terminals
Screw
Contact Current Max
1.2A
For Use With
Altech 30mm Pushbutton/Emergency Stop/Selector & Key Operated Switches
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053681
