
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | EK-VEK385-GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4918072 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$642,378.200 |
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | EK-VEK385-GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4918072 |
| Technical Datasheet | |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EK-VEK385-G is a AMD Versal™ AI Edge series Gen 2 VEK385 evaluation kit. It is a powerful, flexible platform for rapid bring-up and evaluation of Versal AI Edge Series Gen 2 adaptive SoCs. Built around the 2VE3858 device, the kit exposes the full heterogeneous architecture, enhanced processing system offering up to 10X more scalar compute than first-generation Versal devices,1 next generation AI Engines, DSP Engines, and high-performance programmable logic, alongside a comprehensive set of integrated peripherals. With high-bandwidth LPDDR5X memory and rich vision, networking, and industrial interfaces, the kit enables fast prototyping of end-to-end embedded pipelines from sensor preprocessing to AI inference and real-time control. This kit comes with a breadth of connectivity options, software tools, and example designs to accelerate development of applications from sensor to AI to real-time control across multiple markets.
- Optimized to enable application development for Versal AI Edge Series Gen 2
- Up to 10X more scalar compute vs. previous-generation Versal adaptive SoCs1
- Integrated video codec unit supports H.264/H.265
- HDMI™ 2.1 video input and output
- PCIe® Endpoint and Root Port
- USB 3.2, DisplayPort™ high-speed connectivity
- 4x CAN-FD buses
- 20 GB (5x 4 GB, 32-bit), 160-bit LPDDR5X component memory
- FPGA mezzanine card (FMC+) connector with 68 user-defined signals and 8 GTYPs
- QSFP28 and SFP28 connectors for high-speed data communication
Contents
Versal™ AI Edge Series Gen 2 VEK385 evaluation board, Power supply, 2 Ethernet cable, HDMI 2.1 cable, USB type-C to type-A cable, QSFP28 passive loopback module, SFP28 passive loopback module, MicroSD card, PCIe bracket, Vivado design suite voucher.
Notes
VEK385 evaluation kit is also recommended for Versal Prime Series Gen 2 evaluations.
Technical Specifications
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | 5A002.a.4 |
| EU ECCN: | 5A002.a.4 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
