Print Page
XC6SLX150-L1CSG484I
FPGA, Spartan-6, 338 I/O's, 147443 Logic Cells, 1L Speed Grade, -40 °C to 100 °C, CSBGA-484
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC6SLX150-L1CSG484ICopy
Order Code5117544
Product RangeSpartan-6 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$16,231.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,231.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC6SLX150-L1CSG484ICopy
Order Code5117544
Product RangeSpartan-6 Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells147443Logic Cells
IC Case / PackageCSBGA
No. of Pins484Pins
Speed Grade1L
No.of User I/Os338I/O's
Process Technology45nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSpartan-6 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CSBGA
Speed Grade
1L
Process Technology
45nm
Operating Temperature Min
-40°C
Product Range
Spartan-6 Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
147443Logic Cells
No. of Pins
484Pins
No.of User I/Os
338I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
