Print Page
XC6SLX16-3CSG225C
FPGA, Spartan-6, 160 I/O's, 14579 Logic Cells, 3 Speed Grade, 0 °C to 85 °C, CSBGA-225
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC6SLX16-3CSG225CCopy
Manufacturer Standard Lead Time18 weeks
Order Code5117547
Product RangeSpartan-6 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,534.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,534.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC6SLX16-3CSG225CCopy
Manufacturer Standard Lead Time18 weeks
Order Code5117547
Product RangeSpartan-6 Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells14579Logic Cells
IC Case / PackageCSBGA
No. of Pins225Pins
Speed Grade3
No.of User I/Os160I/O's
Process Technology45nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSpartan-6 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CSBGA
Speed Grade
3
Process Technology
45nm
Operating Temperature Min
0°C
Product Range
Spartan-6 Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
14579Logic Cells
No. of Pins
225Pins
No.of User I/Os
160I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
