Print Page
XC6SLX25-3FTG256C
FPGA, Spartan-6, 186 I/O's, 24051 Logic Cells, 3 Speed Grade, 0 °C to 85 °C, FTBGA-256
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC6SLX25-3FTG256CCopy
Manufacturer Standard Lead Time18 weeks
Order Code5117554
Product RangeSpartan-6 Series
Your Part Number
10 In Stock
6 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,268.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC6SLX25-3FTG256CCopy
Manufacturer Standard Lead Time18 weeks
Order Code5117554
Product RangeSpartan-6 Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells24051Logic Cells
IC Case / PackageFTBGA
No. of Pins256Pins
Speed Grade3
No.of User I/Os186I/O's
Process Technology45nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSpartan-6 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FTBGA
Speed Grade
3
Process Technology
45nm
Operating Temperature Min
0°C
Product Range
Spartan-6 Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
24051Logic Cells
No. of Pins
256Pins
No.of User I/Os
186I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
