Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,205.430 |
Product Information
Product Overview
XC95288XL-10FGG256C is a XC95288XL high performance CPLD in a 256 pin FBGA package. It is a 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of 1654V18 function blocks, providing 6,400 usable gates with propagation delays of 10ns.
- System frequency up to 208MHz, 288 macrocells with 6,400 usable gates
- In-system programmable
- Superior pin-locking and routability with Fast CONNECT™ II switch matrix
- Extra wide 54-input Function Blocks
- Up to 90 product-terms per macrocell with individual product-term allocation
- Local clock inversion with three global and one product-term clocks
- Individual output enable per output pin with local inversion
- Input hysteresis on all user and boundary-scan pin inputs, Bus-hold circuitry on all user pin inputs
- Fast concurrent programming, slew rate control on individual outputs, enhanced data security
- Temperature range from 0° to +70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
FLASH
192I/O's
256Pins
0.35um (CMOS)
0°C
-
No SVHC (15-Jan-2018)
288Macrocells
FBGA
10
Surface Mount
70°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate