Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCAU10P-1FFVB676ICopy
Manufacturer Standard Lead Time52 weeks
Order Code4722683
Product RangeArtix Ultrascale+ Series
Your Part Number
12 In Stock
8 more incoming. You can reserve stock now
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,465.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,465.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCAU10P-1FFVB676ICopy
Manufacturer Standard Lead Time52 weeks
Order Code4722683
Product RangeArtix Ultrascale+ Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells96250Logic Cells
IC Case / PackageFCBGA
No. of Pins676Pins
Speed Grade1
No.of User I/Os228I/O's
Process Technology16nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeArtix Ultrascale+ Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XCAU10P-1FFVB676I is an Artix™ UltraScale+ FPGA. The highest serial bandwidth and signal compute density in a cost-optimized device for critical networking applications, vision and video processing, and secured connectivity. The UltraScale™ architecture comprises a high-performance FPGA family that addresses a vast spectrum of system requirements with a focus on lowering total power consumption through innovative technological advancements.
- 96,250 system logic cells
- 88,000 CLB flip-flops, 44,000 CLB LUTs
- 1.0Mb maximum distributed RAM
- 3.5Mb block RAM
- 3 CMTs (1 MMCM and 2 PLLs)
- 400 DSP slices
- 16.3 maximum GT speed (Gb/s)
- 393 maximum serial BW (bidir) (Gb/s)
- 676-pin FCBGA package
- Operating temperature range from -40 to 100°C
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
16nm
Operating Temperature Min
-40°C
Product Range
Artix Ultrascale+ Series
SVHC
No SVHC (21-Jan-2025)
No. of Logic Cells
96250Logic Cells
No. of Pins
676Pins
No.of User I/Os
228I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
