Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCAU7P-2SBVC484I
Order Code4722703
Product RangeArtix Ultrascale+ Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,700.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,700.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCAU7P-2SBVC484I
Order Code4722703
Product RangeArtix Ultrascale+ Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells81900Logic Cells
IC Case / PackageFCBGA
No. of Pins484Pins
Speed Grade2
No.of User I/Os248I/O's
Process Technology16nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeArtix Ultrascale+ Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
16nm
Operating Temperature Min
-40°C
Product Range
Artix Ultrascale+ Series
SVHC
No SVHC (21-Jan-2025)
No. of Logic Cells
81900Logic Cells
No. of Pins
484Pins
No.of User I/Os
248I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001