Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCAU7P-L1FCVA289ICopy
Manufacturer Standard Lead Time52 weeks
Order Code4722704
Product RangeArtix Ultrascale+ Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,464.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,464.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCAU7P-L1FCVA289ICopy
Manufacturer Standard Lead Time52 weeks
Order Code4722704
Product RangeArtix Ultrascale+ Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells81900Logic Cells
IC Case / PackageFCBGA
No. of Pins289Pins
Speed GradeL1
No.of User I/Os248I/O's
Process Technology16nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeArtix Ultrascale+ Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XCAU7P-L1FCVA289I is an Artix™ UltraScale+ FPGA. The highest serial bandwidth and signal compute density in a cost-optimized device for critical networking applications, vision and video processing, and secured connectivity. The UltraScale™ architecture comprises a high-performance FPGA family that addresses a vast spectrum of system requirements with a focus on lowering total power consumption through innovative technological advancements.
- 81,900 system logic cells
- 74,880 CLB flip-flops, 37,440 CLB LUTs
- 1.1Mb maximum distributed RAM
- 3.8Mb block RAM
- 2 CMTs (1 MMCM and 2 PLLs)
- 216 DSP slices
- 16.3 maximum GT speed (Gb/s)
- 393 maximum serial BW (bidir) (Gb/s)
- 289-pin FCBGA package
- Operating temperature range from -40 to 100°C
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
L1
Process Technology
16nm
Operating Temperature Min
-40°C
Product Range
Artix Ultrascale+ Series
SVHC
No SVHC (21-Jan-2025)
No. of Logic Cells
81900Logic Cells
No. of Pins
289Pins
No.of User I/Os
248I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
