Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCKU11P-3FFVA1156ECopy
Order Code5117619
Product RangeKintex UltraScale+ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$290,153.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$290,153.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCKU11P-3FFVA1156ECopy
Order Code5117619
Product RangeKintex UltraScale+ Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells653100Logic Cells
IC Case / PackageFCBGA
No. of Pins1156Pins
Speed Grade3
No.of User I/Os464I/O's
Process Technology16nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeKintex UltraScale+ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
3
Process Technology
16nm
Operating Temperature Min
0°C
Product Range
Kintex UltraScale+ Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
653100Logic Cells
No. of Pins
1156Pins
No.of User I/Os
464I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
