Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCVE2302-2MSESFVA784Copy
Manufacturer Standard Lead Time42 weeks
Order Code5117636
Product RangeVersal Family AI Edge Series Adaptive SoCs
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$123,574.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$123,574.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCVE2302-2MSESFVA784Copy
Manufacturer Standard Lead Time42 weeks
Order Code5117636
Product RangeVersal Family AI Edge Series Adaptive SoCs
Technical Datasheet
Product RangeVersal Family AI Edge Series Adaptive SoCs
CPU Speed1.65GHz
Core ArchitectureARM Cortex-A72, ARM Cortex-R5F
MPU Case StyleFCBGA
No. of Pins784Pins
MPU FamilyVersal
MPU SeriesAI Edge
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Versal Family AI Edge Series Adaptive SoCs
Core Architecture
ARM Cortex-A72, ARM Cortex-R5F
No. of Pins
784Pins
MPU Series
AI Edge
CPU Speed
1.65GHz
MPU Case Style
FCBGA
MPU Family
Versal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A002.a.4
EU ECCN:5A002.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
