Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCVM1102-2MSISFVA784Copy
Order Code5117637
Product RangeVersal Family Prime Series Adaptive SoCs
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$107,552.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$107,552.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCVM1102-2MSISFVA784Copy
Order Code5117637
Product RangeVersal Family Prime Series Adaptive SoCs
Technical Datasheet
Product RangeVersal Family Prime Series Adaptive SoCs
CPU Speed-
Core ArchitectureARM Cortex-A72, ARM Cortex-R5F
MPU Case StyleFCBGA
No. of Pins784Pins
MPU FamilyVersal
MPU SeriesPrime
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Versal Family Prime Series Adaptive SoCs
Core Architecture
ARM Cortex-A72, ARM Cortex-R5F
No. of Pins
784Pins
MPU Series
Prime
CPU Speed
-
MPU Case Style
FCBGA
MPU Family
Versal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A002.a.4
EU ECCN:5A002.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
