XCVU13P-2FHGB2104I
FPGA, Virtex UltraScale, 702 I/O's, 3780000 Logic Cells, 2 Speed Grade, -40 to 100°C, FCBGA-2104

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,602,022.000 |
Product Information
Product Overview
XCVU13P-2FHGB2104I is a Virtex UltraScale™+ FPGA IC. It offers the highest transceiver bandwidth, DSP count, and both on-chip and in-package memory within the UltraScale™ architecture. It is engineered for ultra-high performance applications and provides flexible power options to achieve the ideal balance between peak system performance and minimal power consumption.
- Virtex® UltraScale+™ FPGAs offer top performance and integration on 14nm/16nm FinFET technology
- Mid speed grade
- 3,780K logic cells and 455Mb block RAM
- Features 832 user I/Os and supports high-speed connectivity and flexible interfacing
- 128 GTY transceivers (32.75Gb/s)
- I/O voltage of 3.3V
- VCXO and fractional PLL integration reduces clocking component cost
- Available in 2104 pins FCBGA package
- Operating temperature range from -40°C to 100°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
2
-
-40°C
Virtex UltraScale+ XCVU13P
No SVHC (15-Jan-2018)
876mV
Virtex UltraScale+
FCBGA
3780000
2
96768Kbit
3780000Logic Cells
2104Pins
702I/O's
Surface Mount
100°C
-
MMCM, PLL
825mV
3.3V
702I/O's
3780000Macrocells
775MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
