Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XCZU5EG-2SFVE784ECopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 5117727 |
| Product Range | Zynq Family UltraScale+ EG Series MPSoCs |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$113,444.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$113,444.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XCZU5EG-2SFVE784ECopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 5117727 |
| Product Range | Zynq Family UltraScale+ EG Series MPSoCs |
| Technical Datasheet | |
| Product Range | Zynq Family UltraScale+ EG Series MPSoCs |
| CPU Speed | 1.5GHz |
| Core Architecture | ARM Cortex-A53, ARM Cortex-R5F |
| MPU Case Style | FCBGA |
| No. of Pins | 784Pins |
| MPU Family | Zynq |
| MPU Series | UltraScale+ EG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Zynq Family UltraScale+ EG Series MPSoCs |
|---|---|
| Core Architecture | ARM Cortex-A53, ARM Cortex-R5F |
| No. of Pins | 784Pins |
| MPU Series | UltraScale+ EG |
| CPU Speed | 1.5GHz |
|---|---|
| MPU Case Style | FCBGA |
| MPU Family | Zynq |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
