Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-06-350SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4909013
Product RangeCHP Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$216.290 |
| 5+ | NT$189.250 |
| 10+ | NT$166.060 |
| 20+ | NT$162.740 |
| 50+ | NT$159.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$216.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-06-350SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4909013
Product RangeCHP Series
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate35W
Heat Pipe MaterialCopper
External Length - Metric350mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric6mm
Product RangeCHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
6mm
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
35W
External Length - Metric
350mm
External Thickness - Metric
-
Product Range
CHP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
