Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-1520A150ACopy
Manufacturer Standard Lead Time5 weeks
Order Code5143672
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$281.280 |
| 5+ | NT$263.950 |
| 10+ | NT$245.080 |
| 20+ | NT$234.370 |
| 50+ | NT$226.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$281.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-1520A150ACopy
Manufacturer Standard Lead Time5 weeks
Order Code5143672
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate25W
Heat Pipe MaterialAluminium
External Length - Metric150mm
External Width - Metric20mm
External Thickness - Metric1.5mm
External Diameter - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Aluminium
External Width - Metric
20mm
External Diameter - Metric
-
SVHC
To Be Advised
Heat Transfer Rate
25W
External Length - Metric
150mm
External Thickness - Metric
1.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84199085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
