Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoTCG200-300MLCopy
Manufacturer Standard Lead Time6 weeks
Order Code4860675
Product RangeTCG200 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,503.630 |
| 5+ | NT$3,366.210 |
| 10+ | NT$3,108.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,503.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoTCG200-300MLCopy
Manufacturer Standard Lead Time6 weeks
Order Code4860675
Product RangeTCG200 Series
Technical Datasheet
Adhesive Type0
Adhesive ColourWhite
Thermal Conductivity2W/m.K
Tensile Strength1.5MPa
Dispensing MethodTube
Volume300ml
Weight-
Product RangeTCG200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
0
Thermal Conductivity
2W/m.K
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (04-Feb-2026)
Adhesive Colour
White
Tensile Strength
1.5MPa
Volume
300ml
Product Range
TCG200 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:32081090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
