Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-160BN0901001Copy
Manufacturer Standard Lead Time6 weeks
Order Code5124026
Product RangeWG-BN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,598.780 |
| 5+ | NT$2,479.000 |
| 10+ | NT$2,371.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,598.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-160BN0901001Copy
Manufacturer Standard Lead Time6 weeks
Order Code5124026
Product RangeWG-BN Series
Technical Datasheet
Thickness1mm
Conductive MaterialBoron Nitride
Thermal Conductivity16W/m.K
Thermal Impedance-
Volume Resistivity550000000000ohm-cm
External Length100mm
External Width90mm
Product RangeWG-BN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
1mm
Thermal Conductivity
16W/m.K
Volume Resistivity
550000000000ohm-cm
External Width
90mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Boron Nitride
Thermal Impedance
-
External Length
100mm
Product Range
WG-BN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
