Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-A50-30MLCopy
Manufacturer Standard Lead Time6 weeks
Order Code4860660
Product RangeWTP Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,662.120 |
| 5+ | NT$1,600.040 |
| 10+ | NT$1,537.950 |
| 20+ | NT$1,462.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,662.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-A50-30MLCopy
Manufacturer Standard Lead Time6 weeks
Order Code4860660
Product RangeWTP Series
Technical Datasheet
Thermal Conductivity5W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength6kV/mm
External Length-
External Width-
Product RangeWTP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
-
Dielectric Strength
6kV/mm
External Width
-
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
WTP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
