Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$588.490 |
Product Information
Product Overview
The 1977882-1 is a 9-position Panel Mount Receptacle Assembly with pin type contacts, black nylon (UV-resistant) housing and peripheral wire entry seal. The new sealed CPC using UL F1-rated resin is ideal for UV resistance in outdoor applications. The UL F1 rating meets industry standards for long-term UV exposure, making the housings suitable for outside applications where parts are subject to frequent or extended periods of exposure to sun light. The new CPC is sealed to IP67 with no additional enclosure needed to protect the mated connector from water exposure, making it easier to install and lowering the cost of installation. The circular configuration requires less space than a rectangular-style connector with an equal number of contacts for an efficient use of space on equipment.
- Environmental protection
- Keyed mating alignment
- Threaded coupling mating retention
- 3/4 - 20 UNEF-2A Thread
- UL94V-0 Flammability rating
Applications
Alternative Energy, Wireless
Technical Specifications
Circular Power Connector
Panel Mount Receptacle
-
Nylon (Polyamide) Body
-
IP65
CPC Series 1
9Contacts
-
-
-
No SVHC (23-Jan-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate